KYOCERA AVX LGU2G151MELB

Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 880mA 3000h 105C Bulk
$ 2.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G151MELB.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

_legacy Avnet

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-4.56%

CAD Models

Download KYOCERA AVX LGU2G151MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.697
$ 3.687
Stock
19,100
1,348
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
880 mA
880 mA
Height - Seated (Max)
24.9936 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXLGUW6151MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
KYOCERA AVXLGU2W151MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 150muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKMM401VNN151MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cornell DubilierSLP151M450C3P3
Aluminum Electrolytic Capacitors - Snap In 150uF 450V 20%

Descriptions

Descriptions of KYOCERA AVX LGU2G151MELB provided by its distributors.

Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 880mA 3000h 105C Bulk
GU Series 150 uF 400 V 105°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic Cap 150uF 400V 20% Temp.105 Snap-In 30X25mm | Nichicon LGU2G151MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 880mA@120Hz 10mm 400V 150uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
150μF 400V ±20% 10mm 3000h@ 105°C 1.2584A@ 50kHz,880mA@ 120Hz Plugins,D30xL25mm snap-in mounting,Through hole mounting 30mm*25mm*25mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX