Rubycon 400MXG150MEFCSN25X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG150MEFCSN25X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+42.79%

CAD Models

Download Rubycon 400MXG150MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.716
$ 2.842
$ 2.842
Stock
3,063
54,017
54,017
Authorized Distributors
3
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.04 A
860 mA
860 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Wurth Elektronik861141485015
WCAP-AI3H Aluminum Electrolytic Capacitors
KYOCERA AVXLGU2W151MELB
CAPACITOR ALUMINUM ELECTROLYTIC 150UF 450V 20% SNAP-IN 30X30MM, LGU SERIES
MXG Series 450 V 150 uF 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKMM401VNN151MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400MXG150MEFCSN25X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 400V 20% (25 X 25mm) Snap-In 10mm 880mA 3000h 105¡ãC Bulk
1.04A@120Hz ±20% 10mm 400V 150uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
150μF 400V ±20% 10mm 3000h@ 105°C 1.04A@ 120Hz,1.456A@ 10kHz Plugins,D25xL25mm snap-in mounting,Through hole mounting 25mm*25mm*27mm
CAPACITOR ALUM ELECT, 150UF, 400V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG