Nichicon LGU2G151MELZ

LGU Series 150 uF 400 V 105 °C Ø 22 x 40 mm Snap-In Aluminum Electrolytic Cap
$ 2.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2G151MELZ.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago

Factory Futures

Nichicon SCT

TME

DigiKey

Inventory History

3 month trend:
+550%

CAD Models

Download Nichicon LGU2G151MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.385
$ 6.25
$ 6.25
Stock
19,337
18,522
18,522
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.4 Ω
1.4 Ω
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
880 mA
860 mA
860 mA
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLGUW6151MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
KYOCERA AVXLGU2W151MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 150muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR151M450J042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 150muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 450V 150muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKMM401VNN151MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGU2G151MELZ provided by its distributors.

LGU Series 150 uF 400 V 105 °C Ø 22 x 40 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 400V 20% (22 X 40mm) Snap-In 10mm 880mA 3000h 105C Bulk
卤20% 880mA@120Hz 10mm 400V 150uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 150μF 400V ±20% 10mm Pitch 3000h@105°C 1.2584A@50kHz 880mA@120Hz Snap-In, TH D22xL40mm 40mm×40mm×40mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL