United Chemi-Con EKMH451VSN151MR30S

Cap Aluminum 150uF 450V 20% 30 X 30mm Snap-In 10mm 1.658 Ohm 740mA 2000 hr
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH451VSN151MR30S.

Electro Sonic

Datasheet15 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.842
$ 1.842
Stock
2,000
4,800
4,800
Authorized Distributors
1
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.658 Ω
1.216 Ω
1.216 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
740 mA
790 mA
790 mA
Height - Seated (Max)
29.9974 mm
42.0116 mm
42.0116 mm

Related Parts

United Chemi-ConEKMH451VNN151MR30W
SERIES: KMH-LU; VOLT: 450; CAP: 150; DIA X LENGTH: 29X29; PACKAGING: SNAP-IN
United Chemi-ConEKMH451VNN151MA25T
Cap Aluminum Lytic 150uF 450V 20% (35 X 25mm) Snap-In 10mm 1.658 Ohm 750mA 2000h 105°C
United Chemi-ConEKMQ401VSN151MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 150muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ151M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 150muF ±20% 0.984Dia 25.00mm
PanasonicEET-HC2W151DA
Cap Aluminum 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
Cornell Dubilier381LQ151M350H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 350V 150muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con EKMH451VSN151MR30S provided by its distributors.

Cap Aluminum 150uF 450V 20% 30 X 30mm Snap-In 10mm 1.658 Ohm 740mA 2000 hr
SERIES: KMH-LU; VOLT: 450; CAP: 150; DIA X LENGTH: 29X29; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM 150UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con