Panasonic EET-HC2W151BA

Cap Aluminum 150uF 450V 20% (22 X 40mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
$ 1.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2W151BA.

IHS

Datasheet7 pages18 years ago

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
-3.92%

CAD Models

Download Panasonic EET-HC2W151BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.91
$ 1.91
Stock
2,800
21
21
Authorized Distributors
3
2
2
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.216 Ω
1.216 Ω
1.216 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
790 mA
790 mA
790 mA
Height - Seated (Max)
42.0116 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Cornell Dubilier381LQ151M450J022
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 450V, 20%, SNAP-IN
Cornell Dubilier381LQ151M450H042
Aluminum Electrolytic Capacitors - Snap In 150uF 450V 20%
PanasonicEET-HC2S151BA
Cap Aluminum 150uF 420V 20% (22 X 35mm) Snap-In 10mm 1.216 Ohm 840mA 2000h 105°C Bulk
PanasonicEET-HC2S151HA
Cap Aluminum 150uF 420V 20% (22 X 35mm) Snap-In 10mm 840mA 2000h 105°C Bulk
United Chemi-ConEPAG401ELL151ML40S
Cap Aluminum 150uF 400V 20% (16 X 40mm) Radial 7.5mm 770mA 2000h 105°C Bulk
NichiconUPZW6151MHD
Cap Aluminum Lytic 150uF 420V 20%( 18 X 40mm) Radial 7.5mm 710mA 2000h 105C Bulk

Descriptions

Descriptions of Panasonic EET-HC2W151BA provided by its distributors.

Cap Aluminum 150uF 450V 20% (22 X 40mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
AL Lytic Snap-in TS-HC Series 450WV, 150uF, 22x40mm, 105C
150μF 450V ±20% 10mm 1.216Ω@ 120Hz 2000h@ 105°C 1.22A@ 10 kHz,790mA@ 120Hz snap-in mounting,snap fit,Through hole mounting 22mm*40mm*42mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2W151BA