What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EKMQ401VSN151MP30S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 150muF ±20% 0.866Dia 22.00mm
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ401VSN151MP30S.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

United Chemi-Con

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 3.09
$ 3.208
$ 3.208
Stock
6,988
23,666
23,666
Authorized Distributors
6
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.658 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
880 mA
900 mA
900 mA
Height - Seated (Max)
29.9974 mm
32.512 mm
32.512 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMQ451VSN151MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF 卤20% 1.000Dia 25.40mm
United Chemi-ConEKMH451VNN151MR30W
SERIES: KMH-LU; VOLT: 450; CAP: 150; DIA X LENGTH: 29X29; PACKAGING: SNAP-IN
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 450V 150muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH451VSN151MR30S
Cap Aluminum 150uF 450V 20% 30 X 30mm Snap-In 10mm 1.658 Ohm 740mA 2000 hr
PanasonicEET-HC2S151BA
Cap Aluminum 150uF 420V 20% (22 X 35mm) Snap-In 10mm 1.216 Ohm 840mA 2000h 105°C Bulk
KYOCERA AVXLGU2W151MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 150muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con EKMQ401VSN151MP30S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 150muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 150uF 400V 20% (22 X 30mm) Snap-In 10mm 880mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150¦ÌF 400V ¡À20% 10mm 2000h@ 105¡ãC 1.2584A@ 50kHz,880mA@ 120Hz ,D22xL30mm , 22mm*30mm*30mm
ALUMINUM ELECTROLYTIC CAPACITOR
CAP, ALU ELEC, 150UF, 400V, SNAP-IN;
CAP ALUM 150UF 20% 400V SNAP TH
CHEMI-CON EKMQ401VSN151MP30S コンデンサ

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con