What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LQ151M450J022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 150muF ±20% 0.984Dia 25.00mm
$ 5.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ151M450J022.

Master Electronics

Datasheet11 pages4 years ago

Farnell

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.25%

CAD Models

Download Cornell Dubilier 381LQ151M450J022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.535
$ 1.982
$ 1.982
Stock
41,162
721,202
721,202
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.216 Ω
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
790 mA
1.11 A
1.11 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-HC2W151DA
Cap Aluminum 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
PanasonicEET-HC2W151KA
Cap Aluminum 150uF 450V 20% (30 X 25mm) Snap-In 10mm 790mA 2000h 105°C Bulk
PanasonicEET-HC2V151BA
Cap Aluminum 150uF 350V 20% (22 X 30mm) Snap-In 10mm 1.105 Ohm 820mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 150muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 150muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ451VSN151MP40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier 381LQ151M450J022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 150muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Snap In 450V 150uF 25X30
CAPACITOR, AL ELECTROLYTIC, 150 UF, 450VDC, 500VDC, +/- 20%, J02, SNAP-IN MOUNT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
CAPACITOR ALUM ELEC 150UF, 450V, SNAP-IN; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; ESR:1.216ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:30mm; Diameter:25mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 150Uf, 450V, 20%, Snap-In; Rango De Producto:Serie 381L; Capacidad:150Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:25Mm; Resistencia Esr:1.216Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier 381LQ151M450J022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor