United Chemi-Con EKMH101VSN222MA30S

Cap Aluminum 2200uF 100V 20% (35 X 30mm) Snap-In 10mm 0.113 Ohm 2500mA 2000h 105°C
$ 4.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH101VSN222MA30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.731
$ 3.479
$ 3.479
Stock
5,176
36,204
36,204
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
113 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.5 A
2.52 A
2.52 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH800VNN222MR30T
Cap Aluminum Lytic 2200uF 80V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 2050mA 2000h 105°C
United Chemi-ConEKMH101VNN222MR40T
Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2700mA 2000h 105°C
United Chemi-ConESMH101VNN222MA25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
Cornell DubilierLP222M100H7P3
Cap Aluminum 2200uF 100V 20% (35 X 40mm) Snap-In 10mm 0.113 Ohm 2030mA 1000h 105°C
Cornell DubilierSLPX222M100E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX222M100C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con EKMH101VSN222MA30S provided by its distributors.

Cap Aluminum 2200uF 100V 20% (35 X 30mm) Snap-In 10mm 0.113 Ohm 2500mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
2.2mF 100V ¡À20% 10mm 113m¦¸@ 120Hz 2000h@ 105¡ãC 2.5A@ 120Hz,3A@ 100kHz ,D35xL30mm , 35mm*30mm*32mm
CAP ALUM 2200UF 20% 100V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con