Cornell Dubilier LP222M100H7P3

Cap Aluminum 2200uF 100V 20% (35 X 40mm) Snap-In 10mm 0.113 Ohm 2030mA 1000h 105°C
$ 5.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP222M100H7P3.

Master Electronics

Datasheet4 pages4 years ago

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXUVZ2A222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 2200muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH101VSN222MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUVY2A222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 2200muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH800VNN222MR30T
Cap Aluminum Lytic 2200uF 80V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 2050mA 2000h 105°C
United Chemi-ConEKMH101VNN222MR40T
Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2700mA 2000h 105°C
Cornell DubilierSLP222M100C4P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2530mA 3000h 105C

Descriptions

Descriptions of Cornell Dubilier LP222M100H7P3 provided by its distributors.

Cap Aluminum 2200uF 100V 20% (35 X 40mm) Snap-In 10mm 0.113 Ohm 2030mA 1000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 100V 2200muF ±20% 1.378Dia 35.00mm
Capacitor, Al Electrolytic;2200uF;Snap-in;Radial;+/-20%;H7;100WVDC;1.378In.Dia.
Aluminum Electrolytic Capacitor 2200 microfarad
Aluminum Electrolytic Capacitors - Snap In 2200Uf 100V (D X L) 35Mm X 40Mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
105 ºC Snap-In Aluminum Electrolytic Capacitors 2200µF 100V
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:2200µF; Voltage Rating:100V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:H7; Lead Spacing:10mm; Termination Type:Snap-In ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor