Cornell Dubilier SLPX222M100C7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 0.984Dia 25.00mm
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX222M100C7P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-30.33%

CAD Models

Download Cornell Dubilier SLPX222M100C7P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.266
$ 2.266
Stock
28,399
19,477
19,477
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
121 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.21 A
3.21 A
3.21 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP222M100C4P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2530mA 3000h 105C
PanasonicECO-S2AP222BA
Cap Aluminum 2200uF 100V 20% (22 X 50mm) Snap-In 10mm 0.121 Ohm 3140mA 3000h 85°C Bulk
Cornell DubilierSLPX222M080C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 2200muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX222M100J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 2200muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
KYOCERA AVXLLS2A222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 2200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX222M100C7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 0.984Dia 25.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF, TOL20%, SNAP IN, 100V, 25X40
Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% 85C
Cap Aluminum Lytic 2200uF 100V 20% (25 X 40mm) Snap-In 10mm 0.121 Ohm 3.21A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAPACITOR ALUM ELEC 2200UF 100V SNAP-IN; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.121ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:40mm; Diameter:25mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 2200Uf 100V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:25Mm; Resistencia Esr:0.121Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX222M100C7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor