Cornell Dubilier SLPX222M100E3P3

Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3170mA 3000h 85C
$ 2.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX222M100E3P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.99%

CAD Models

Download Cornell Dubilier SLPX222M100E3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.482
$ 2.114
$ 2.114
Stock
6,857
86,347
86,347
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
121 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.17 A
3.17 A
3.17 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECOS2AP222DA
Cap Aluminum 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3140mA 3000h 85°C Bulk
Cornell DubilierSLPX222M080C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 2200muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX222M100A022
Cap Aluminum 2200uF 100V 20% (35 X 30mm) Snap-In 10mm 0.09 Ohm 2600mA 3000h 105°C
PanasonicECO-S2AP222BA
Cap Aluminum 2200uF 100V 20% (22 X 50mm) Snap-In 10mm 0.121 Ohm 3140mA 3000h 85°C Bulk
Cornell DubilierSLP222M100C4P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2530mA 3000h 105C
KYOCERA AVXLLS2A222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 2200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX222M100E3P3 provided by its distributors.

Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3170mA 3000h 85C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF, TOL20%, SNAP IN, 100V, 30X30
Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
SLPX Series 100 V 2200 uF 30 x 30 mm ±20 % Snap-In Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF 1; ALUMINUM ELECTROLYTIC CAPACITOR 2200UF 100V 20%, SNAP-IN; Capacitance: 2200µF; Voltage(DC): 100V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime
Aluminum Electrolytic Capacitor 2200Uf 100V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:30Mm; Resistencia Esr:0.121Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX222M100E3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor