United Chemi-Con EKMG500ELL222MLP1S

Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1470mA 1000h 105°C Bulk
$ 0.753
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG500ELL222MLP1S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
-18.18%

CAD Models

Download United Chemi-Con EKMG500ELL222MLP1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.89
$ 0.89
Stock
35,611
73,022
73,022
Authorized Distributors
4
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
1.47 A
1.47 A
1.47 A
Height - Seated (Max)
37.0078 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ630EC3222MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUVZ1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 2200muF ±20% 0.709Dia 18.00mm
NichiconUVY1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 2200muF ±20% 0.709Dia 18.00mm
NichiconUKT1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 35V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG350EC3222ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF
Cornell DubilierLP222M050A5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 2200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con EKMG500ELL222MLP1S provided by its distributors.

Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1470mA 1000h 105°C Bulk
2200uF 50V ±20% 1.47A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor,2200Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKMG500ELL222MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con