KYOCERA AVX UVZ1J222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 2200muF ±20% 0.709Dia 18.00mm
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1J222MHD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages18 years ago

HQonline

Newark

Farnell

element14

Inventory History

3 month trend:
-43.21%

CAD Models

Download KYOCERA AVX UVZ1J222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.771
$ 1.771
Stock
66,579
144,358
144,358
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.65 A
1.61 A
1.61 A
Height - Seated (Max)
35.5092 mm
37.4904 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUVY1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMQ630EC3222MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUVZ1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 2200muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG500ELL222MLP1S
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1470mA 1000h 105°C Bulk
Cornell DubilierLP222M050A5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierLP222M063E3P3
Cap Aluminum Lytic 2200uF 63V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 1550mA 1000h 105C

Descriptions

Descriptions of KYOCERA AVX UVZ1J222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 2200muF ±20% 0.709Dia 18.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 20% RADIAL 18X35.5 LS 7.5MM
2200uF 63V 卤20% 1.65A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 2200 uF 63V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 2200uF; 63V; -55+105 deg.C; 20%
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1650mA 2000h 105C Bulk
CAP ALUM 2200UF 20% 63V RADIAL / 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 63V, 20%, RADIAL; Capacitance:2200µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spac
Aluminum Electrolytic Capacitor 2200Uf, 63V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1J222MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX