Cornell Dubilier LP222M050A5P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 2200muF ±20% 0.866Dia 22.00mm
$ 2.505
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP222M050A5P3.

Master Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierLP222M063E3P3
Cap Aluminum Lytic 2200uF 63V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 1550mA 1000h 105C
KYOCERA AVXUVZ1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 2200muF ±20% 0.709Dia 18.00mm
NichiconUVY1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMQ630EC3222MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKMG350ELL222ML25S
Cap Aluminum Lytic 2200uF 35V 20%( 16 X 25mm) Radial 7.5mm 1260mA 1000h 105C Automotive Bulk
United Chemi-ConEKMG500ELL222MLP1S
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1470mA 1000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier LP222M050A5P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 2200muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 2200UF 50V | Cornell-Dubilier LP222M050A5P3
Cap Aluminum Lytic 2200uF 50V 20% (22 X 35mm) Snap-In 10mm 0.151 Ohm 1.33A 1000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 50V, 20%, SNAP; Capacitance: 2200µF; Voltage Rating: 50V; Product Range: LP Series; Lifetime @ Temperature: 1000 hours @ 105°C; Capacitance Tolerance: ± 20%; Diameter: 22mm; Lead Spacing: 10mm
Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Snap; Rango De Producto:Serie Lp; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:22Mm; Resistencia Esr:0.151Ohm; Altura:35Mm; Espaciado De Cable:10Mm |Cornell Dubilier LP222M050A5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor