Nichicon UKT1V222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 35V 2200muF ±20% 0.492Dia 12.50mm
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT1V222MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-13.49%

CAD Models

Download Nichicon UKT1V222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.166
Stock
8,269
60,619
Authorized Distributors
5
6
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
1.26 A
3.01 A
Height - Seated (Max)
40.005 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMG350ELL222ML25S
Cap Aluminum Lytic 2200uF 35V 20%( 16 X 25mm) Radial 7.5mm 1260mA 1000h 105C Automotive Bulk
NichiconUFG1E222MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 2200muF ±20% 0.630Dia 16.00mm
NichiconUKT1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 25V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG350EC3222ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUVZ1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG250ELL222MK25S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1090mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UKT1V222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 35V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 35V ¡À20% 5mm 1000h@ 105¡ãC 1.26A@ 120Hz,1.449A@ 10kHz ,D12.5xL40mm 40mm*40mm*40mm
105degC Standard, For Audio Equipment Lead Type, 2200 μ F, 35 V, RoHS
Nichicon SCT
CAP ALUM 2200UF 20% 35V RADIAL
Aluminum Electrolytic Capacitor, 2200Uf, 35V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKT1V222MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL