United Chemi-Con EKMG160ELL472ML25S

Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 1000h 105°C Bulk
$ 0.598
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG160ELL472ML25S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-72.37%

CAD Models

Download United Chemi-Con EKMG160ELL472ML25S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.711
$ 0.711
Stock
2,555
17,383
17,383
Authorized Distributors
4
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.48 A
1.48 A
1.48 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 4700muF ±20% 0.630Dia 16.00mm
NichiconUVY1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 4700muF ±20% 0.630Dia 16.00mm
Cornell DubilierLP472M016A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 16V 4700muF ±20% 0.866Dia 22.00mm
NichiconUKT1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 16V 4700muF ±20% 0.492Dia 12.50mm
PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
PanasonicECA-1CHG472B
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Ammo Pack

Descriptions

Descriptions of United Chemi-Con EKMG160ELL472ML25S provided by its distributors.

Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 16V, 20%, RADIAL; Capacitance: 4700µF; Voltage Rating: 16V; Product Range: KMG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lifetime @ Temperature: 1000 hours @ 105°C
Aluminum Electrolytic Capacitor 4700Uf, 16V, 20%, Radial; Rango De Producto:Serie Kmg; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Chemi-Con EKMG160ELL472ML25S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con