Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVY1C472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 4700muF ±20% 0.630Dia 16.00mm
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY1C472MHD.

Future Electronics

Datasheet5 pages4 years ago
Datasheet2 pages11 years ago
Datasheet2 pages17 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-4.17%

CAD Models

Download Nichicon UVY1C472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 0.919
$ 0.919
Stock
1,709
12,469
12,469
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.5 A
1.48 A
1.48 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG160ELL472ML25S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 16V 4700muF ±20% 0.709Dia 18.00mm
PanasonicECA1CM472
Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CM472B
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1360mA 2000h 85°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF

Descriptions

Descriptions of Nichicon UVY1C472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 4700muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1500mA 1000h 105C Bulk
UVY Series 16 V 4700 uF 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor
4700uF 16V 卤20% 1.5A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL