Nichicon UKT1C472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 16V 4700muF ±20% 0.492Dia 12.50mm
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT1C472MHD.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.13%

CAD Models

Download Nichicon UKT1C472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMG160ELL472ML25S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 4700muF ±20% 0.630Dia 16.00mm
NichiconUVY1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 4700muF ±20% 0.630Dia 16.00mm
Cornell DubilierLP472M016A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 16V 4700muF ±20% 0.866Dia 22.00mm
PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
PanasonicEEU-HD1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 4700muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UKT1C472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 16V 4700muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 35.5mm) Radial 5mm 1480mA 1000h 105C Automotive Bulk
4700uF 16V 卤20% 1.48A@120Hz Plugin,D12.5xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Capacitor Alum Elect, 4700Uf, 16V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UKT1C472MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL