Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier LP472M016A1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 16V 4700muF ±20% 0.866Dia 22.00mm
$ 1.494
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP472M016A1P3.

Master Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 1.494
$ 1.01
$ 1.01
Stock
1,141
226
226
Authorized Distributors
6
1
1
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
141 mΩ
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.2 A
1.2 A
1.2 A
Height - Seated (Max)
24.9936 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUVZ1C472MHD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 16 (DIA.) X 25MM, 4700UF 16VDC, VZ SERIES
United Chemi-ConEKMG160ELL472ML25S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 1000h 105°C Bulk
NichiconUVY1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 4700muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 4700muF ±20% 0.630Dia 16.00mm
PanasonicECA1CM472
Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier LP472M016A1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 16V 4700muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 4700uF 16V 20% (22 X 25mm) Snap-In 10mm 0.141 Ohm 1200mA 1000h 105C
Aluminum Electrolytic Capacitors - Snap In 4700uF 16V SNAPMOUNT
Aluminum Electrolytic Capacitor 4700 microfarad
Capacitor;Aluminum Electrolytic;Cap 4700 uF;Tol 20%;Vol-Rtg 16 VDC;Snap-In | Cornell-Dubilier LP472M016A1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
105 ºC Snap-In Aluminum Electrolytic Capacitors 4700µF 16V
4.7mF 16V ±20% 10mm 141mΩ@ 120Hz 1000h@ 105°C 1.2A@ 120Hz,1.32A@ 100 kHz Plugins,D22xL25mm snap-in mounting,snap fit,Through hole mounting 22mm*25mm*25mm
Aluminum Electrolytic Capacitor 4700Uf, 16V, 20%, Snap-In; Rango De Producto:Serie Lp; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:22Mm; Resistencia Esr:0.141Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier LP472M016A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor