United Chemi-Con EKMG100ELL330ME11D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG100ELL330ME11D.

IHS

Datasheet3 pages21 years ago
Datasheet0 pages0 years ago

Newark

element14

Alternate Parts

Price @ 1000
$ 0.086
$ 0.086
Stock
1
13,229
13,229
Authorized Distributors
0
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
57 mA
54 mA
54 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUVZ1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 33muF ±20% 0.197Dia 5.00mm
NichiconUKT1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 33muF ±20% 0.197Dia 5.00mm
NichiconUES1A330MEM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 10V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEAGA1A330
Panasonic EEAGA1A330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1AKS330
Panasonic ECEA1AKS330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1AKA330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 33muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of United Chemi-Con EKMG100ELL330ME11D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAPACITOR ALUM ELEC 33UF, 10V, 20%, RADIAL
Radial Can KMG 10V 33muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 10V, 20%, RADIAL; Capacitance:33µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:2mm; ESR:- RoHS Compliant: Yes
CAPACITOR ALUM ELEC 33UF, 10V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm; Diameter:5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con