Nichicon UPW1A330MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 33muF ±20% 0.197Dia 5.00mm
$ 0.086
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A330MDD.

IHS

Datasheet8 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.78%

CAD Models

Download Nichicon UPW1A330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.122
$ 0.122
Stock
13,231
7,676
7,676
Authorized Distributors
4
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
54 mA
58 mA
58 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUVR1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 33muF ±20% 0.197Dia 5.00mm
NichiconUPS1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1AN330U
Cap Aluminum 33uF 10V 20% Radial 2000h 85°C Bulk
33uF 10V 1.5惟 卤20% 27.2mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010272002
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicECE-A1AN330UB
Cap Aluminum 33uF 10V 20% Radial 2000 hr 85C Ammo Pack

Descriptions

Descriptions of Nichicon UPW1A330MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 33muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 10 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
33uF 10V 600m惟 卤20% 54mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL