Panasonic ECE-A1AKS330

Panasonic ECEA1AKS330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AKS330.

IHS

Datasheet9 pages10 years ago

Panasonic

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+8.55%

CAD Models

Download Panasonic ECE-A1AKS330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.075
$ 0.075
Stock
165,407
45,179
45,179
Authorized Distributors
6
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
43 mA
45 mA
45 mA
Height - Seated (Max)
5.0038 mm
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECE-A1AKA330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 33muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1AKA330B
Cap Aluminum 33uF 10V 20% (4 X 7mm) Radial 5mm 43mA 1000 hr 85C Ammo Pack
NichiconUSW1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 10V 33muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF
MS5 Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 10V
PanasonicEEA-GA1A330B
Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 5mm 50mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic ECE-A1AKS330 provided by its distributors.

Panasonic ECEA1AKS330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 33uF 10V 20% (5 X 5mm) Radial 2mm 43mA 1000h 85°C Bulk
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 10V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 33Uf, 20%, 10V, Radial; Rango De Producto:Serie Ks; Capacidad:33Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic ECEA1AKS330
CAP, 33µF, 10V, 20%; Capacitance: 33µF; Voltage Rating: 10V; Product Range: KS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 5mm; Operating Temperature Min: -4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1AKS330