Nichicon UVZ1A330MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 33muF ±20% 0.197Dia 5.00mm
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1A330MDD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UVZ1A330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.086
$ 0.086
Stock
1,772
13,231
13,231
Authorized Distributors
1
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
58 mA
54 mA
54 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

NichiconUKT1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1AKA330B
Cap Aluminum 33uF 10V 20% (4 X 7mm) Radial 5mm 43mA 1000 hr 85C Ammo Pack
NichiconUSW1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 10V 33muF ±20% 0.157Dia 4.00mm
United Chemi-ConEKMG100ELL330ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicEEAGA1A330
Panasonic EEAGA1A330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1AKS330
Panasonic ECEA1AKS330 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UVZ1A330MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 33muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 33uF 10V 20% (5 X 11mm) Radial 2mm 58mA 1000h 105C Bulk
33uF 10V 卤20% 58mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
VZ Series 33 uF 10 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL