United Chemi-Con EGXE401ELL330ML25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXE401ELL330ML25S.

United Chemi-Con

Datasheet2 pages4 years ago

IHS

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.254
$ 1.254
Stock
2,198
2,302
2,302
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
-
-
Ripple Current
189 mA
189 mA
189 mA
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConEGXE351ELL330ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF
PanasonicEEU-EB2W330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 680mA 5000 hr 105C Bulk
PanasonicEEU-EB2W330S
Cap Aluminum 33uF 450V 20% (18 X 25mm) Radial 7.5mm 680mA 5000h 105°C Bulk
NichiconUVK2W330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 33muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPM2F330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 315V 33muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPTW6330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 420V 33muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of United Chemi-Con EGXE401ELL330ML25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 189mA 2000h 125C Automotive Bulk
SERIES: GXE; VOLT: 400; CAP: 33; DIA X LENGTH: 16X25; PACKAGING: BULK
CAP ALUM 33UF 20% 400V RADIAL TH
Not Recommended for New Design
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con