Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-EB2W330S

Cap Aluminum 33uF 450V 20% (18 X 25mm) Radial 7.5mm 680mA 5000h 105°C Bulk
$ 1.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2W330S.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

Master Electronics

Factory Futures

Inventory History

3 month trend:
+91.68%

CAD Models

Download Panasonic EEU-EB2W330S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.251
$ 1.336
$ 1.336
Stock
31,631
2,970
2,970
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
680 mA
340 mA
340 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-EB2G330
Cap Aluminum 33uF 400V 20% (16 X 25mm) Radial 7.5mm 600mA 5000h 105°C Bulk
PanasonicEEU-EB2G330S
Cap Aluminum 33uF 400V 20% (18 X 20mm) Radial 7.5mm 600mA 5000h 105°C Bulk
PanasonicEEU-EB2V330S
Cap Aluminum 33uF 350V 20% (16 X 20mm) Radial 7.5mm 480mA 5000h 105°C Bulk
United Chemi-ConEGXE351ELL330ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF
United Chemi-ConEGXE401ELL330ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
NichiconUCA2G330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 400 V, CA SERIES 12000H 16 (DIA.) X 25MM

Descriptions

Descriptions of Panasonic EEU-EB2W330S provided by its distributors.

Cap Aluminum 33uF 450V 20% (18 X 25mm) Radial 7.5mm 680mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 450V 33muF ±20% 0.709Dia 18.00mm
Panasonic EEUEB2W330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 450V, 20%, RADIAL
EB Series 33 uF 450 V 105°C LS=7.5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 450V, -25 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 33UF, 450V, 20%, RA; CAPACITOR ALUM ELEC, 33UF, 450V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Diameter:18mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2W330S