Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-EB2W330

Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 680mA 5000 hr 105C Bulk
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2W330.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-28.76%

CAD Models

Download Panasonic EEU-EB2W330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.182
$ 1.25
$ 1.25
Stock
11,125
3,063
3,063
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
680 mA
155 mA
155 mA
Height - Seated (Max)
31.496 mm
33.5026 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-EB2G330
Cap Aluminum 33uF 400V 20% (16 X 25mm) Radial 7.5mm 600mA 5000h 105°C Bulk
PanasonicEEU-EB2G330S
Cap Aluminum 33uF 400V 20% (18 X 20mm) Radial 7.5mm 600mA 5000h 105°C Bulk
PanasonicEEU-EB2V330S
Cap Aluminum 33uF 350V 20% (16 X 20mm) Radial 7.5mm 480mA 5000h 105°C Bulk
NichiconUPT2G330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 33muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPTW6330MHD
33uF 420V 卤20% 270mA@120Hz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ2V330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 350V 33muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-EB2W330 provided by its distributors.

Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 680mA 5000 hr 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 450V 33muF ±20% 0.630Dia 16.00mm
Panasonic EEUEB2W330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 450V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
EEU-EB Series 450 V 33 uF Ø16 x 31.5 mm LS=7.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 33uF, 450V, -25 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 33UF, 450V, 20%, RA; CAPACITOR ALUM ELEC, 33UF, 450V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB2W330.
  • EEUEB2W330