United Chemi-Con EGXE160ELL331MJC5S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
$ 0.314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXE160ELL331MJC5S.

United Chemi-Con

Datasheet2 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-22.86%

Alternate Parts

Price @ 1000
$ 0.314
$ 0.32
$ 0.32
Stock
32,574
47,211
47,211
Authorized Distributors
3
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
620 mA
800 mA
800 mA
Height - Seated (Max)
14.5034 mm
13.9954 mm
13.9954 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConEGXE100ELL331MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
PanasonicEEUFC1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E331B
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
United Chemi-ConEKZE160ELL331MHB5D
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EGXE160ELL331MJC5S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 16V 20%( 10 X 12.5mm) Radial 5mm 620mA 3000h 125C Automotive Bulk
330uF 16V ±20% 620mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
330¦ÌF 16V ¡À20% 5mm 3000h@ 125¡ãC 310mA@ 120Hz,620mA@ 100kHz ,D10xL12.5mm 12.5mm*12.5mm*14.5mm
SERIES: GXE; VOLT: 16; CAP: 330; DIA X LENGTH: 10X12; PACKAGING: BULK
CAP ALUM 330UF 20% 16V RADIAL TH
Not Recommended for New Design
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con