United Chemi-Con EGXE100ELL331MJC5S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXE100ELL331MJC5S.

United Chemi-Con

Datasheet2 pages5 years ago

IHS

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.432
$ 0.432
Stock
3,200
16,659
16,659
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
150 mΩ
150 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
620 mA
310 mA
310 mA
Height - Seated (Max)
14.5034 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConELXY100ELL331MH12D
Cap Aluminum Lytic 330uF 10V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
NichiconUBT1A331MPD
BT Series 330 uF 10 V 125°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 10V 20%( 8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Ammo
PanasonicEEUFC1A331
Panasonic EEUFC1A331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN100ELL331MF11D
330uF 10V ±20% 350mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con EGXE100ELL331MJC5S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 10V 20%( 10 X 12.5mm) Radial 5mm 620mA 3000h 125C Automotive Bulk
SERIES: GXE; VOLT: 10; CAP: 330; DIA X LENGTH: 10X12; PACKAGING: BULK
CAP ALUM 330UF 20% 10V RADIAL TH
Not Recommended for New Design
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con