Panasonic EEU-FC1E331B

Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
$ 0.233
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E331B.

Master Electronics

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+312%

CAD Models

Download Panasonic EEU-FC1E331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.18
$ 0.18
Stock
332,701
167,609
167,609
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
90 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
755 mA
755 mA
755 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm
12.4968 mm

Related Parts

PanasonicEEUFC1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV250ELL331MH20D
330uF 25V 110mΩ ±20% 352mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY250ELL331MH20D
Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Bulk
United Chemi-ConELXV250ETD331MJ16S
Cap Aluminum Lytic 330uF 25V 20%( 10 X 16mm) Radial 5mm 825mA 3000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
PanasonicEEUFM1E331L
Panasonic EEUFM1E331L - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEU-FC1E331B provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
330 µF 25 V 3000 Hrs @ 105°C Radial Can Aluminum Electrolytic Capacitor
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America