United Chemi-Con APSG160ELL102MH20S

PSG Series 16 V 1000 uF 105°C Ø8 x 20 mm LS=3.5 mm Aluminum Polymer Capacitor
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSG160ELL102MH20S.

IHS

Datasheet3 pages3 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-3.19%

CAD Models

Download United Chemi-Con APSG160ELL102MH20S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 1.08
Stock
83,827
52,786
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
Life (Hours)
20000 hours
-
Ripple Current
7.5 A
750 mA
Height - Seated (Max)
21.4884 mm
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPSC2R5ELL102MH08S
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
United Chemi-ConAPSA2R5ELL102MJB5S
Cap Aluminum Lytic 1000uF 2.5V 20% (10 X 11.5mm) Radial 5mm 0.006 Ohm 5860mA 2000h 105°C Bulk
United Chemi-ConAPSC2R5ELL102MHB5S
Cap Aluminum Lytic 1000uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
NichiconRR70J102MDN1
Cap Aluminum Polymer 1000uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
NichiconRL80J102MDN1
Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 9mm) Radial 3.5mm 0.009 Ohm 5700mA 2000h 105C Bulk
Panasonic2SEPC1000MX+S
Polymer Aluminium Electrolytic Capacitor, 1000 uF, 2.5 V, Radial Leaded, 7000 uohm

Descriptions

Descriptions of United Chemi-Con APSG160ELL102MH20S provided by its distributors.

PSG Series 16 V 1000 uF 105°C Ø8 x 20 mm LS=3.5 mm Aluminum Polymer Capacitor
Cap Aluminum Polymer 1000uF 16VDC 20% (8 X 20mm) Radial 3.5mm 0.008 Ohm 7500mA 20000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
This conductive polymer aluminum solid capacitor was designed for high voltage and high capacitance (rated voltage of 16V to 35V). The use of solid electrolyte provides stable temperature characteristics and this product guarantees an appealing long life of 15,000/20,000 hours at 105°C.
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con