United Chemi-Con APSF160ELL101MF05S

Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5mm) Radial 2.5mm 0.024 Ohm 2.49A 20000h 105C Bulk
$ 0.462
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSF160ELL101MF05S.

IHS

Datasheet3 pages3 years ago
Datasheet0 pages0 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-11.71%

Alternate Parts

Price @ 1000
$ 0.462
$ 0.34
Stock
152,702
18,211
Authorized Distributors
6
1
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
Life (Hours)
20000 hours
20000 hours
Ripple Current
2.49 A
249 mA
Height - Seated (Max)
5.0038 mm
5.9944 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-09-15
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-07-31
LTD Date2027-01-31

Related Parts

Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105C Ammo
NichiconPLS1C101MDL4
100UF 16V DC POLYMER ALUM ELECTROLYTIC CAP, LS SERIES 5000H 6.3(DIA.)X10.5MM
United Chemi-ConAPSF160EC3101MF05S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2490mA 2000h 105C T/R
Panasonic16SEPC100MW+S
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4500mA 2000h 105C T/R

Descriptions

Descriptions of United Chemi-Con APSF160ELL101MF05S provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5mm) Radial 2.5mm 0.024 Ohm 2.49A 20000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
16V 100uF Polymer ±20% 24mΩ 2.49A@100kHz Plugin,D6.3xL5mm Polymer Aluminum Capacitors ROHS
Super low ESR and high ripple current capability by using conductive polymer.
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con