Panasonic 16SEPC100M+TSS

Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105C Ammo
$ 0.604
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC100M+TSS.

IHS

Datasheet8 pages7 years ago

element14 APAC

Master Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
+213%

CAD Models

Download Panasonic 16SEPC100M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.439
Stock
100,479
93,701
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
124.5 mA
124.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConAPSF160ELL101MF05S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5mm) Radial 2.5mm 0.024 Ohm 2.49A 20000h 105C Bulk
United Chemi-ConAPSF160EC3101MF05S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2490mA 2000h 105C T/R
NichiconPLS1C101MDL4
100UF 16V DC POLYMER ALUM ELECTROLYTIC CAP, LS SERIES 5000H 6.3(DIA.)X10.5MM
United Chemi-ConAPSF160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Panasonic 16SEPC100M+TSS provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105C Ammo
Cap Aluminum 100uF 16V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 2490mA 5000hr 105°C Ammo Pack
Avnet Japan
SEPC Series 16 V 100 uF 105°C 5 K Hrs Radial OS-CON Aluminum Polymer Capacitor
Panasonic 16SEPC100M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,100UF,24MOHM,6.3X6MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP, ALU ELEC, POLYMER, 100UF, 16V, RAD; Capacitance: 100µF; Voltage(DC): 16V; Capacitor Case / Package: Radial Leaded; ESR: 0.024ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20 98W0165

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEPC100M+TSS.
  • 16SEPC100M+TSS..