Panasonic 16SEPC100MW+S

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4500mA 2000h 105C T/R
$ 0.536
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC100MW+S.

IHS

Datasheet8 pages7 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

LCSC

Inventory History

3 month trend:
-11.43%

CAD Models

Download Panasonic 16SEPC100MW+S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.433
Stock
87,808
495,140
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
234 mA
234 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPSF160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 5000h 105C Bulk
NichiconRS81C101MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
KYOCERA AVXRS81C101MDN1JT
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.014 Ohm 3800mA 2000h 105C T/R
United Chemi-ConAPSF160ELL101MF05S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5mm) Radial 2.5mm 0.024 Ohm 2.49A 20000h 105C Bulk
United Chemi-ConAPSA160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 15000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic 16SEPC100MW+S provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4500mA 2000h 105C T/R
Panasonic 16SEPC100MW+S - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,100UF,10MOHM,6.3X9MM, T&A BOX
SEPC Series 16 V 100 uF ±20 % 6.3 x 9 mm LS=2.5 mm Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEPC100MW+S.
  • 16SEPC100MW+S..