Nichicon PLS1C101MDL4

100UF 16V DC Polymer Alum Electrolytic Cap, Ls Series 5000H 6.3(DIA.)X10.5MM
$ 0.691
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLS1C101MDL4.

Inventory History

3 month trend:
-0.38%

CAD Models

Download Nichicon PLS1C101MDL4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 0.534
Stock
75,718
39,002
Authorized Distributors
5
5
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
140 mA
145 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPSF160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 5000h 105C Bulk
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105C Ammo
NichiconPLF1C101MDL4
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.024 Ohm 2900mA 2000h 105C Automotive Bulk
United Chemi-ConAPSF160ELL101MF05S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5mm) Radial 2.5mm 0.024 Ohm 2.49A 20000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Panasonic20SEP100M+TSS
Panasonic 20SEP100M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)

Descriptions

Descriptions of Nichicon PLS1C101MDL4 provided by its distributors.

100UF 16V DC POLYMER ALUM ELECTROLYTIC CAP, LS SERIES 5000H 6.3(DIA.)X10.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.024 Ohm 2800mA 5000h 105C Automotive AEC-Q200 Bulk
Aluminum Organic Polymer Capacitors 16 Volt 100uF 20%
16V 100uF Polymer 卤20% 24m惟@100kHz 2.8A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 100UF 20% 16V T/H
Long Life Assurance Lead Type, 100 μF, RoHS
Nichicon SCT
100μF 16V ±20% 2.5mm 24mΩ 5000h@ 105°C 2.8A@ 100kHz Plugins,D6.3xL10.5mm Through hole mounting 6.3mm*10.5mm*10.5mm
Polymer/ Bulk; |Nichicon PLS1C101MDL4

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL