United Chemi-Con APSA100ETD471MJB5S

Cap Aluminum Lytic 470uF 10V 20% (10 X 11.5mm) Radial 5mm 0.008 Ohm 5650mA 2000h 105°C T/R
$ 0.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSA100ETD471MJB5S.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.515
$ 0.411
Stock
1,600
10,456
Authorized Distributors
2
5
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
5.65 A
5.65 A
Height - Seated (Max)
12.9794 mm
11.5062 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConAPSA100ELL471MJB5S
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 11.5mm) Radial 5mm 0.008 Ohm 5650mA 15000h 105C Bulk
NichiconPLF1A471MDO1
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 5700mA 2000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA)X12.5MM, 470UF 10 VDC
NichiconRR71A471MDN1
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
United Chemi-ConAPSC160ETD471MJB5S
Polymer 10mΩ 6.1A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS
United Chemi-ConAPSC6R3ELL471MH08S
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.008 Ohm 5700mA 2000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con APSA100ETD471MJB5S provided by its distributors.

Cap Aluminum Lytic 470uF 10V 20% (10 X 11.5mm) Radial 5mm 0.008 Ohm 5650mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF
CAP ALUM POLY 470UF 20% 10V T/H
470UF 10V ESR=8

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con