Nichicon PLF1A471MDO1

Cap Aluminum Polymer 470uF 10VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 5700mA 2000h 105C Automotive Bulk
$ 0.445
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1A471MDO1.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Newark

Inventory History

3 month trend:
+45.19%

CAD Models

Download Nichicon PLF1A471MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.967
Stock
33,233
1,256
Authorized Distributors
4
3
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
8 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
285 mA
275 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-04-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

FPCAP RNU Radial Can aluminum capacitor 0.315Dia 8.00mm ±20% 470muF 6.3V
NichiconRNU0J471MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NichiconRR71A471MDN1
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
United Chemi-ConAPSA100ELL471MJB5S
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 11.5mm) Radial 5mm 0.008 Ohm 5650mA 15000h 105C Bulk
United Chemi-ConAPSA100ETD471MJB5S
Cap Aluminum Lytic 470uF 10V 20% (10 X 11.5mm) Radial 5mm 0.008 Ohm 5650mA 2000h 105°C T/R
United Chemi-ConAPSC6R3ETD471MH08S
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 8mm) Radial 0.008 Ohm 5700mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PLF1A471MDO1 provided by its distributors.

Cap Aluminum Polymer 470uF 10VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 5700mA 2000h 105C Automotive Bulk
LF Series Ø 10 x 13 mm 470 uF 10 V Radial Organic Conductive Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
10V 470uF Polymer 卤20% 7m惟 5.7A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):10V; Capacitor Case/Package:Radial Leaded; Esr:0.007Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PLF1A471MDO1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL