United Chemi-Con APSA100ELL471MJB5S

Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 11.5mm) Radial 5mm 0.008 Ohm 5650mA 15000h 105C Bulk
$ 0.411
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSA100ELL471MJB5S.

IHS

Datasheet2 pages13 years ago
Datasheet2 pages15 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-4.29%

CAD Models

Download United Chemi-Con APSA100ELL471MJB5S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.515
Stock
10,456
1,600
Authorized Distributors
5
2
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
5.65 A
5.65 A
Height - Seated (Max)
11.5062 mm
12.9794 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPSA100ETD471MJB5S
Cap Aluminum Lytic 470uF 10V 20% (10 X 11.5mm) Radial 5mm 0.008 Ohm 5650mA 2000h 105°C T/R
NichiconPLF1A471MDO1
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 5700mA 2000h 105C Automotive Bulk
United Chemi-ConAPSC6R3ETD471MH08S
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 8mm) Radial 0.008 Ohm 5700mA 2000h 105°C T/R
ALUMINUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA)X12.5MM, 470UF 10 VDC
NichiconRR71A471MDN1
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
United Chemi-ConAPSC160ELL471MJB5S
Cap Aluminum Lytic 470uF 16V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con APSA100ELL471MJB5S provided by its distributors.

Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 11.5mm) Radial 5mm 0.008 Ohm 5650mA 15000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
10V 470uF Polymer ±20% 8mΩ 5.65A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor; Capacitance:470µF; Voltage Rating:10V; ESR:8mohm; Package/Case:MJB; Termination Type:Radial Leaded; Capacitance Tolerance:± 20%; Leaded Process Compatible:Yes; Ripple Current AC:5.65A; Series:APSA ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 470UF, 10V; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.008ohm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:10 x 11.5 mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con