TXC 7W-36.000MBB-T

Oscillator XO 36MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-36.000MBB-T.

IHS

Datasheet1 page17 years ago

TXC SCT

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC 7W-36.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2008-08-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator XO 33MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33.3333MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 38.4MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components636L3C033M00000
636 Series 33 MHz 3.3 V ±50 ppm -20 ~ +70°C SMT HCMOS/TTL Clock Oscillator
CTS Components636L3I033M00000
SMD Crystal Oscillator 33MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3C032M76800
SMD Crystal Oscillator 32.768MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 7W-36.000MBB-T provided by its distributors.

Oscillator XO 36MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 36MHz Nom
XTAL OSC XO 36.0000MHZ CMOS SMD
Oscillator, Cxo, 36Mhz, Smd; Frequency Nom:36Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-36.000MBB-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7W-36.000MBB-T.