CTS Components 636L3C033M00000

636 Series 33 MHz 3.3 V ±50 ppm -20 ~ +70°C SMT HCMOS/TTL Clock Oscillator
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 636L3C033M00000.

IHS

Datasheet6 pages4 years ago

Future Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-12.86%

CAD Models

Download CTS Components 636L3C033M00000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea, Taiwan
Introduction Date2004-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Oscillator XO 33MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3I033M00000
SMD Crystal Oscillator 33MHz 3.3V 30pF 4-Pin CSMD T/R
CMOS Output Clock Oscillator, 35.328MHz Nom
Oscillator MEMS 33MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 33MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Industrial Temp 2nd Generation MEMS Oscillator 3.2 x 2.5 x 1.1mm, HCMOS/TTL, 33.000MHZ

Descriptions

Descriptions of CTS Components 636L3C033M00000 provided by its distributors.

636 Series 33 MHz 3.3 V ±50 ppm -20 ~ +70°C SMT HCMOS/TTL Clock Oscillator
Oscillator XO 33MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
HCMOS/TTL Output Clock Oscillator, 33MHz Nom
XTAL OSC XO 33.0000MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE