TXC 7X-38.400MBB-T

Oscillator XO 38.4MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7X-38.400MBB-T.

TXC SCT

Datasheet1 page17 years ago

Farnell

CAD Models

Download TXC 7X-38.400MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CMOS Output Clock Oscillator, 35.328MHz Nom
Oscillator XO 40MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 40MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ECS InternationalECS-3953M-400-BN-TR
Oscillator XO 40MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3I040M00000
Oscillator XO 40MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS Components632L3I036M86400
632 Series 36.86400 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT HCMOS Clock Oscillator

Descriptions

Descriptions of TXC 7X-38.400MBB-T provided by its distributors.

Oscillator XO 38.4MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Crystal RoHS Compliant Enable/Disable Active Oscillator 15pF 70C 20mA 0.043 1.10mm
OSC, 38.400MHZ, 3.3V, SMD, 3.2X2.5; Frequency Nom: 38.4MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: 7X Series; Operating Temperature Min: -40°C; Operating T
Oscillator, 38.4Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7X; Frecuencia Nom.:38.4Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:15Pf |Txc 7X-38.400MBB-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7X-38.400MBB-T.