TXC 7W-33.3333MBB-T

Oscillator XO 33.3333MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-33.3333MBB-T.

IHS

Datasheet1 page11 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7W-33.3333MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator XO 32MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C033M00000
636 Series 33 MHz 3.3 V ±50 ppm -20 ~ +70°C SMT HCMOS/TTL Clock Oscillator
CTS Components636L3I033M00000
SMD Crystal Oscillator 33MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3C032M76800
SMD Crystal Oscillator 32.768MHz 3.3V 30pF 4-Pin CSMD T/R
CMOS Output Clock Oscillator, 35.328MHz Nom

Descriptions

Descriptions of TXC 7W-33.3333MBB-T provided by its distributors.

Oscillator XO 33.3333MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 33.3333MHz Nom
OSCILLATOR, CXO, 33.3333MHZ, SMD; FREQUE
XTAL OSC XO 33.3333MHZ CMOS SMD
Oscillator, 33.3333Mhz, 7 X 5Mm, Cmos; Frequency Nom:33.3333Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Frequency:33.3333Mhzrohs Compliant: Yes |Txc 7W-33.3333MBB-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7W-33.3333MBB-T.