CTS Components 636L3C032M76800

SMD Crystal Oscillator 32.768MHz 3.3V 30pF 4-Pin CSMD T/R
$ 1.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 636L3C032M76800.

IHS

Datasheet6 pages4 years ago

Factory Futures

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Oscillator, 32.768MHz ±0.005%, 3.3V ±50ppm, SMD, 7mm × 5mm × 1.42mm
Oscillator XO 33MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C033M00000
636 Series 33 MHz 3.3 V ±50 ppm -20 ~ +70°C SMT HCMOS/TTL Clock Oscillator
CMOS Output Clock Oscillator, 35.328MHz Nom
CTS Components636L3I033M00000
SMD Crystal Oscillator 33MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3C030M00000
SMD Crystal Oscillator 30MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of CTS Components 636L3C032M76800 provided by its distributors.

SMD Crystal Oscillator 32.768MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator XO 32.768MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-PinCSMD T/R
HCMOS/TTL Output Clock Oscillator, 32.768MHz Nom
XTAL OSC XO 32.7680MHZ HCMOS

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE