
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Easev | 7V-10.000MAHJ-T | 5,305 | 6d | |||||||||
| UnikeyIC | 7V-10.000MAHJ-T | 6,228 | 3K | Tape & Reel | 10h | |||||||
| DigiKey | 887-2574-1-ND | 228 | 1 | Cut Tape | ||||||||
| Bettlink | 7V-10.000MAHJ-T | 5,200 | 12h | |||||||||
| Fly-Wing Technology | 7V-10.000MAHJ-T | 40 | 10h |
Descriptions of TXC 7V-10.000MAHJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: