Abracon ABLS2-10.000MHZ-D4Y-T

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS2-10.000MHZ-D4Y-T.

Farnell

Datasheet3 pages18 years ago

JRH Electronics

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-7.16%

CAD Models

Download Abracon ABLS2-10.000MHZ-D4Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.413
Stock
841,206
66,326
Authorized Distributors
6
6
Frequency
10 MHz
10 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin HC-49/US SMD T/R
9C Series 10 Mhz ±30 ppm 18 pF SMT 11.40 x 4.80 mm Metal Can Type Crystal
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal, Microprocessor, 9.8304 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Crystal 11MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 9.8304MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Abracon ABLS2-10.000MHZ-D4Y-T provided by its distributors.

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 10 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
CRYSTAL, HC/49US, SMD LOW PROFILE, 10.0000MHZ 18PF, 11.5X4.7X3.3MM, ABLS2 SERIE
Mpu Crystal, 10Mhz, 18Pf, Smd, Full Reel; Frequency Nom:10Mhz; Crystal Case:Smd, 11.4Mm X 4.7Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Abls2 Series; Frequency:10Mhz Rohs Compliant: Yes |Abracon ABLS2-10.000MHZ-D4Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS2-10.000MHZ-D4Y-T.
  • ABLS2-10.000MHZ-D4YT