TXC 7A-10.000MAAJ-T

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7A-10.000MAAJ-T.

IHS

Datasheet1 page10 years ago

Upverter

Farnell

CAD Models

Download TXC 7A-10.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal, Standard, 10 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
9C Series 10 Mhz ±30 ppm 18 pF SMT 11.40 x 4.80 mm Metal Can Type Crystal
CA-301 Series 10 MHz ±30 ppm 18 pF -20 to 70°C Through Hole Crystal Unit

Descriptions

Descriptions of TXC 7A-10.000MAAJ-T provided by its distributors.

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 10MHz Nom
CRYSTAL 10.000 MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
Crystal, 10Mhz, 18Pf, 5 X 3.2Mm; Frequency Nom:10Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:7A Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7A-10.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY