TXC 9C-10.000MAAJ-T

9C Series 10 Mhz ±30 ppm 18 pF SMT 11.40 x 4.80 mm Metal Can Type Crystal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-10.000MAAJ-T.

IHS

Datasheet1 page13 years ago

ODG (Origin Data Global)

Farnell

CAD Models

Download TXC 9C-10.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 11MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal, Standard, 10 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R

Descriptions

Descriptions of TXC 9C-10.000MAAJ-T provided by its distributors.

9C Series 10 Mhz ±30 ppm 18 pF SMT 11.40 x 4.80 mm Metal Can Type Crystal
Parallel - Fundamental Quartz Crystal, 10MHz Nom
Hc49 Smd Mhz Quartz Xtal/Metal, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 9C-10.000MAAJ-T
XTAL, 10.000MHZ, 18PF, SMD, HC-49S; Frequency Nom: 10MHz; Crystal Case: SMD, 11.4mm x 4.35mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 9C Series; Operating Temp

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9C-10.000MAAJ-T.