
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-10.000MAAJ-T | 0 | 3K | Tape & Reel | ||||||||
| Easev | 7M-10.000MAAJ-T | 1,296 | >1wk | |||||||||
| UnikeyIC | 7M-10.000MAAJ-T | 15,017 | 3K | Tape & Reel | 10h | |||||||
| Bettlink | 7M-10.000MAAJ-T | 14,000 | 7h | |||||||||
| Fly-Wing Technology | 7M-10.000MAAJ-T | 2,031 | 1d |
Download TXC 7M-10.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of TXC 7M-10.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: