TT Electronics OPF2416T

Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic Receiver
$ 9.998
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPF2416T.

Electro Sonic

Datasheet5 pages8 years ago

IHS

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-02-25
LTD Date2005-02-25

Related Parts

BroadcomHFBR-14E4Z
Optical Transmitter for Industrial Applications with SC Port Standard Power RoHS Compliant
BroadcomHFBR-2414Z
RCVR MOD HP FIBER OPTIC ST / Fiber Optic Receiver General Purpose 4.75V ~ 5.25V
BroadcomHFBR-24E6Z
RECEIVER FIBER OPT 125MHZ ANA SC / Fiber Optic Receiver 160MBd -15.2dBm 1.84V 100 mA
Fiber optic receiver, Operating Temperature: -40°C - 85°C, DIP-8, RoHS
OptekOPF2412
Fiber Optic Receiver 5Mbd Rohs Compliant: Yes |Tt Electronics/optek Technology OPF2412
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output

Descriptions

Descriptions of TT Electronics OPF2416T provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic Receiver
FIBER OPTIC RECEIVER 155Mbps THROUGH HOLE MOUNT ST CONNECTOR
RECEIVER, FIBRE OPTIC, ST; Wavelength Typ:-; Data Rate Max:155Mbps; Data Transmission Distance:-; Product Range:-; SVHC:No SVHC (27-Jun-2018); Compatibility:Threaded; Connector Type:ST; Data Rate:155Mbps; Fall Time tf:3.
RECEIVER, FIBRE OPTIC, ST; Compatibility:Threaded; Connector Type:ST; Data Rate:155Mbps; Fall Time Tf:3.3ns; Fibre Type:Multimode; Max Operating Temperature:85°C; Max Supply Voltage:6.0V; Min Supply Voltage:-0.5V; Min Temperature Operating:-40°C; Peak Wavelength:850nm; Pulse Width Distortion:0.4ns; Rise Time:3.3ns; Supply Voltage:5V

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI