Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-24E6Z

RECEIVER FIBER OPT 125MHZ ANA SC / Fiber Optic Receiver 160MBd -15.2dBm 1.84V 100 mA
$ 19.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-24E6Z.

IHS

Datasheet29 pages9 years ago

Newark

element14 APAC

Avago

iiiC

Inventory History

3 month trend:
-49.71%

CAD Models

Download Broadcom HFBR-24E6Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BroadcomHFBR-2406Z
RCVR MOD FIBER OPT 125MHZ SMA / Fiber Optic Receiver General Purpose 175MBd 4.75V ~ 5.25V
BroadcomHFBR-2416MZ
Broadcom fiber optic receiver, 820nm, 160MBd, 8needle, STConnector
BroadcomHFBR-14E4Z
Optical Transmitter for Industrial Applications with SC Port Standard Power RoHS Compliant
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output
Fiber optic receiver, Operating Temperature: -40°C - 85°C, DIP-8, RoHS
OptekOPF2412
Fiber optic receiver, Operating Temperature: -40°C - 85°C, DIP-8, RoHS

Descriptions

Descriptions of Broadcom HFBR-24E6Z provided by its distributors.

RECEIVER FIBER OPT 125MHZ ANA SC / Fiber Optic Receiver 160MBd -15.2dBm 1.84V 100 mA
Fiber Optic Receiver, SC Port, 820 nm, 0.16 Gbps, 2700 m
Optical Receiver for Industrial Applications with SC Port RoHS Compliant
Optical Receiver; Data Rate Max:0.16Gbps; Connector Type:SC, Housed; Wavelength Typ:820nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RECEIVER, FIBRE OPTIC, SC; Data Rate Max:0.16Gbps; Data Transmission Distance:2700m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Connector Type:SC; Supply Voltage Max:6V; Supply Voltage Min:-0.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR24E6Z