Optek OPF2412T

Fiber optic receiver, Operating Temperature: -40°C - 85°C, DIP-8, RoHS
$ 17.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPF2412T.

Master Electronics

Datasheet3 pages4 years ago

Newark

Factory Futures

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
+19.62%

Supply Chain

Country of OriginMexico
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomHFBR-2602Z
SERCOS FIBER OPTIC RECEIVER Receiver, 2Mbps, SMA Connector, Through Hole Mount
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output
BroadcomHFBR-2416Z
Broadcom fiber optic receiver, 820nm, 160MBd, 8needle, STConnector
BroadcomHFBR-2412TZ
Fiber Optic Transceiver, 820nm, 115Kbps, 5V, 8-Pin TH

Descriptions

Descriptions of Optek OPF2412T provided by its distributors.

Fiber optic receiver, Operating Temperature: -40°C - 85°C, DIP-8, RoHS
TT Electronics SCT
Fiber Optic Transmitters, Receivers, Transceivers 5Mb Receiver
OFP Series 5 MBd 7 V 850 nm Wavelength Fiber Optic Receiver
FIBER OPTIC RECEIVER 5Mbps THROUGH HOLE MOUNT ST CONNECTOR
RECEIVER, FO, 5MB, ST; Wavelength Typ: 840nm; Data Rate Max: 5Mbps; Data Transmission Distance: -; Product Range: OPF2412 Family; SVHC: No SVHC (27-Jun-2018); Available until stocks are exhausted
Receiver; Rango De Datos Max:-; Distancia De Transmisión De Datos:-; Longitud De Onda Típ.:840Nm; Corriente De Entrada:6.2Ma; Núm. De Canales:1; Núm. De Contactos:8; Tensión De Salida:18V; Tipo De Salida Del Optoacoplador:Transistor |Tt Electronics / Optek Technology OPF2412T

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPF 2412T